• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Laptop 35.6 cm (14.00 inch) German, QWERTZ NX.JVTEG.005

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Acer Aspire 14 AI OLED Laptop

  • 35.6 cm (14.00 inch)
  • max.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14.00 inch

Hard drive

0 GB

HDD capacity (total)

0 GB

Keyboard layout

German, QWERTZ

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14.00 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730390 Acer Laptop 35.6 cm (14.00 inch) German, QWERTZ NX.JVTEG.005

Description

The Aspire 14 AI Copilot+ PC offers effortless AI-supported productivity on the move. Thanks to the versatile design and the intuitive functions you are always connected and have the ideal companion for your path to success.

This text is machine translated.

Features

  • WUXGA
  • 60 Hz
  • Intel core ultra 7 355
  • 16 GB
  • 512 GB PCI Express NVMe 4.0 SSD
  • German keyboard
  • silver
  • Intel chip
  • 1920 x 1200
  • Windows 11 Home
  • Intel
  • Eyesafe technology
  • Webcams
  • 30 hours battery/battery life
  • IEEE 802.11ax wireless LAN standard
  • Wi-Fi 6E

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.