• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Laptop 35.6 cm (14 inch) WUXGA 100U 16 GB RAM 256 GB SSD German, QWERTZ Grey NX.J63EG.00A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer Chromebook Plus 514 14" C3- Laptop

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS
  • 100U
  • max. 4.7 GHzRAM: 16 GB256 GB SSD
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 65 W USB PD

Technical specifications

  • Product Type: Chromebook
  • Form factor: Hinged housing
  • Intel core 3 processor family
  • Internal memory type: LPDDR5x SDRAM
  • Built-in graphics card model: Intel graphics
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • HDMI Version 1.4
  • Keyboard setup: QWERTZ
  • Keyboard language: German
  • Installed operating system: ChromeOS
Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

Processor/type

100U

CPU speed

1.2 GHz

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

10 MB

16 GB

Onboard graphics card

Yes

SSD 1 type

SSD

SSD

256 GB

SSD size (total)

256 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Grey

Width

316.4 mm

Height

18.3 mm

Depth

226.5 mm

Weight

1.55 kg

Operating time (max.)

13 h

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

65 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Screen size diagonal (cm)

35.56 cm

Image format

16:10

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

256 GB

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Keyboard backlit

yes

Cable lock slot

yes

Number of built-in speakers

2

USB Type-C DisplayPort Alternate Mode

yes

Trusted Platform Module (TPM)

yes

Efficient cores

4

Performance cores

2

LED backlight

yes

Number of microphones

3

Package weight

2.34 kg

Battery capacity

53 Wh

AC adapter power

65 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819473 Acer Laptop 35.6 cm (14 inch) WUXGA 100U 16 GB RAM 256 GB SSD German, QWERTZ Grey NX.J63EG.00A

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.