


Laptop
35.6 cm
14 inch
WUXGA
IPS
1920 x 1200 Pixel
325
2.1 GHz
4.5 GHz
12 MB
16 GB
64 GB
Yes
SSD
512 GB
512 GB
0 GB
0 GB
Yes
Yes
5.4
German, QWERTZ
1 x
2 x
314 mm
17.9 mm
228 mm
1.33 kg
Microsoft 365
Windows® 11 Pro
14 inch
65 W
100 W
35.6 cm (14 inch)
Li-ion
Yes
16:10
120 Hz
5 MP
with USB Power Delivery
yes
512 GB
yes
no
yes
yes
yes
yes
yes
yes
1
4
4
47
53 Wh
User & Safety Instructions 3819439 Acer Laptop 35.6 cm (14 inch) WUXGA 325 16 GB RAM 512 GB SSD German, QWERTZ NX.BVYEG.006
The necessary accessories are required to use the article as described.