


Laptop
35.6 cm
14 inch
WUXGA
IPS
1920 x 1200 Pixel
355
2.3 GHz
4.7 GHz
12 MB
16 GB
64 GB
Yes
No
SSD
512 GB
512 GB
0 GB
0 GB
Yes
Yes
5.4
German, QWERTZ
1 x
2 x
314 mm
17.9 mm
228 mm
1.33 kg
Microsoft 365
Windows® 11 Pro
14 inch
65 W
100 W
35.6 cm (14 inch)
Li-ion
Yes
16:10
120 Hz
5 MP
No
with USB Power Delivery
yes
512 GB
1 x
yes
no
yes
yes
yes
no
yes
yes
yes
4
4
yes
49
1
53 Wh
yes
User & Safety Instructions 3819440 Acer Laptop 35.6 cm (14 inch) WUXGA 355 16 GB RAM 512 GB SSD German, QWERTZ NX.BVYEG.002
The necessary accessories are required to use the article as described.