• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Laptop 40.6 cm (16.00 inch) German, QWERTZ NX.JY4EG.00X

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Acer Aspire 16 AI OLED Laptop

  • 40.6 cm (16.00 inch)
  • max.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 65 W USB PD

Technical specifications

Product type

Laptop

Display (cm)

40.6 cm

Screen size diagonal (inches)

16.00 inch

Hard drive

0 GB

HDD capacity (total)

0 GB

Keyboard layout

German, QWERTZ

Screen size diagonal (inches)

16 inch

Charging capacity (min.)

65 W

Charging capacity (max.)

65 W

Display

40.6 cm (16.00 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787135 Acer Laptop 40.6 cm (16.00 inch) German, QWERTZ NX.JY4EG.00X

Description

The Acer Aspire 14 and 16 AI offer intuitive AI-functions in a versatile, modern design for powerful and effortless intelligence. Keep productive and inspired with this perfect partner for your journey to success.The Acer Aspire 14 and 16 AI features a rugged, sleek and lightweight aluminum housing in an ultra-modern design. The fully foldable 180° hinge provides versatile comfort and makes work, learning or creative projects easier everywhere.

This text is machine translated.

Features

  • WUXGA
  • 60 Hz
  • Intel core ultra 9 series 3 386H
  • 16 GB
  • 512 GB PCI Express NVMe 4.0 SSD
  • German keyboard
  • Iron
  • Intel chip
  • 1920 x 1200
  • Windows 11 Home
  • Intel
  • CineCrystal (Grell)
  • Webcams
  • 36.50 hours battery/battery life
  • IEEE 802.11ax wireless LAN standard
  • Wi-Fi 6E

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.