• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Laptop Chromebook Tab 311 27.9 cm (11 inch) 8 GB RAM German, QWERTZ NT.D7JEG.003

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer Chromebook 311 11" Med Laptop

  • 27.9 cm (11 inch)
  • 1920 x 1200 Pixel
  • max. 2.05 GHzRAM: 8 GB;LPDDR4X;Google Chrome OS Core
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 15 W - 60 W USB PD

Technical specifications

Product type

Laptop

Type

Chromebook Tab 311

Display (cm)

27.9 cm

Screen size diagonal (inches)

11 inch

Display resolution

1920 x 1200 Pixel

CPU turbo clock speed (max.)

2.05 GHz

8 GB

RAM type

LPDDR4X

Hard drive

0 GB

HDD capacity (total)

0 GB

Bluetooth

5.1

Keyboard layout

German, QWERTZ

No of. USB type A 3.1 /3.2 2nd gen

1 x

Supported memory cards

microSD

Weight

0.61 kg

Operating system (Version)

Google Chrome OS Core

Screen size diagonal (inches)

11 inch

Charging capacity (min.)

15 W

Charging capacity (max.)

60 W

Display

27.9 cm (11 inch)

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3819464 Acer Laptop Chromebook Tab 311 27.9 cm (11 inch) 8 GB RAM German, QWERTZ NT.D7JEG.003

User & Safety Instructions

User & Safety Instructions 3819464 Acer Laptop Chromebook Tab 311 27.9 cm (11 inch) 8 GB RAM German, QWERTZ NT.D7JEG.003

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.