
1/4

Laptop
Extensa 15
39.6 cm
15.6 inch
Full HD
60 Hz
1920 x 1080 Pixel
16:9
Intel® Core™ 5
120U
10 x
1.4 GHz
5 GHz
8
2
12 MB
16 GB
2
32 GB
DDR5 RAM
SSD
256 GB
256 GB
0 GB
Flash
0 GB
Yes
Yes
Yes
5.2
German, QWERTZ
Headphone input
1 x
2 x
2 x
2 x
Grey
36.29 cm
2 cm
23.75 cm
1.8 kg
11.5 h
Windows® 11 Pro
15 inch
10 x 1.4 GHz / max. 5 GHz
65 W
45 W
39.6 cm (15.6 inch)
with USB Power Delivery
yes
User & Safety Instructions 3619315 Acer Laptop Extensa 15 39.6 cm (15.6 inch) Full HD Intel® Core™ 5 120U 16 GB RAM 256 GB SSD German, QWERTZ Grey NX.EJCEG
The necessary accessories are required to use the article as described.