• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Laptop German, QWERTZ NH.U4YEG.007

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer Predator Helios Neo 16S 16" U9-29 Laptop

  • max.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 90 W - 100 W USB PD

Technical specifications

Product type

Laptop

Hard drive

0 GB

HDD capacity (total)

0 GB

Keyboard layout

German, QWERTZ

Charging capacity (min.)

90 W

Charging capacity (max.)

100 W

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819453 Acer Laptop German, QWERTZ NH.U4YEG.007

Description

null

This text is machine translated.

Features

  • null

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.