• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Laptop TravelMate P4 Spin 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 325 16 GB RAM 512 GB SSD German, QWERTZ Inte

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer TravelMate P4 Spin Laptop

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • Intel® Core™ Ultra 5
  • 325
  • Number of cores: 8 x max. 4.5 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 66 W - 100 W USB PD

Technical specifications

Product type

Laptop

Type

TravelMate P4 Spin

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display resolution

1920 x 1200 Pixel

Display format

16:10

CPU

Intel® Core™ Ultra 5 Processor 325

CPU series

Intel® Core™ Ultra 5

Processor/type

325

Processor cores (No.)

8 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

4.5 GHz

No. of processor E cores

4

No. of processor P cores

4

CPU cache

12 MB

16 GB

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Intel® AI Boost

TPM 2.0 module

Microphone

Yes

Built-in speakers

Yes

Bluetooth

6

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB 3.0 ports

1 x

No. of Gigabit LANs

1 x

Width

312.9 mm

Height

18.89 mm

Depth

234.8 mm

Weight

1.37 kg

Battery / technology

Li-Ion

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

8 x 2.1 GHz / max. 4.5 GHz

Charging capacity (min.)

66 W

Charging capacity (max.)

100 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787161 Acer Laptop TravelMate P4 Spin 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 325 16 GB RAM 512 GB SSD German, QWERTZ Inte

Description

The Acer TravelMate P4 Spin 14 AI combines versatility and performance in a slim design and is thus suitable for both business and private use. Featuring a 14-inch touchscreen and WUXGA resolution of 1920 x 1200, this notebook delivers stunning picture quality and viewing experience. Thanks to its 360-degree flip design, users can seamlessly switch between laptop and tablet mode, WAS increases productivity and interaction for every task.
Powered by an Intel core ultra 5 processor with 8 cores and a maximum turbo speed of 4.5 GHz as well as 16 GB DDR5 RAM, the Acer TravelMate provides for smooth multitasking and high performance. As a memory it offers a 512-GB SSD with PCIe 4.0 technology, which enables a fast access to files and applications. Advanced security features such as a fingerprint reader and a discrete Trusted Platform Module (TPM) solution help protect sensitive data and make this device a reliable choice for professionals. It is easy to stay connected thanks to connection options like two USB-C/Thunderbolt 4 ports and advanced Wi-Fi 6 and 7 support.

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.