• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 240000-15-1 FO connector

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 240000-15-1 Car Hi-Fi Fitting Accessory Universal Fiber Optic Kit 1xUniversal Connector Nylon

  • Universal fibre‑optic routing interface supports a wide range of car audio installations, enabling straightforward connection between dashboard units and headlinings.
  • Power‑delivery compatibility handles multiple wireless charging outputs, allowing in‑car smartphone charging methods to operate within their rated regimes.
  • Compact integration design facilitates unobtrusive fitting into vehicle interiors, simplifying mounting in limited‑space locations.
  • Broad device compatibility ensures interaction with various smartphone charging profiles, reducing the need for separate adaptors during installation.

Technical specifications

Product type

FO connector

Compatible with (details)

5W compatible smartphones-5W max

7.5W compatible smartphones-7.5W max

10W compatible smartphones-10W max

15W compatible smartphones-15W max

Apple iPhone-7.5W max

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594983 ACV 240000-15-1 FO connector

Description

This car hi‑fi fitting accessory provides a fibre‑optic connection solution for in‑vehicle audio and charging installations. It operates by routing optical links alongside power delivery pathways to support car stereo systems and in‑car wireless power accessories during fitment. Installation typically involves securing the kit within the dashboard or trim channels and aligning the fibre‑optic pathway with head‑unit or module ports to maintain signal continuity. The assembly is intended for installers who require a compact, universal interface that accommodates contemporary smartphone charging behaviours while preserving the routing geometry required in vehicle interiors.

Features

  • Accessory type: Universal fibre optic kit
  • Wireless charging compatibility: supports 5W, 7.5W, 10W and 15W charging profiles
  • Smartphone compatibility: designed for smartphones with 5W, 7.5W, 10W or 15W charging capability
  • Apple iPhone compatibility: supports Apple iPhone at 7.5W charging rate
  • Manufacturer's part identifier present: 240000‑15‑1 car accessory

More interesting products

(*All information is plus legal VAT)