
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
ACV 241190-59-1 Car Hi-Fi Fitting Accessory 85x165mm Connection: Vehicle Integration Storage Compartment Black
- Slim rectangular footprint aligns with dashboard cavities to provide organised in-dash storage for small items, aiding neat console presentation.
- Recessed internal geometry permits flush sit‑in installation, reducing rattles and maintaining secure placement during vehicle motion.
- Black factory‑matched finish integrates with original trim to minimise visual contrast and maintain cabin aesthetics.
- Broad multi‑model compatibility supports retrofit into several Mercedes saloon, estate, coupé, cabriolet and MPV interiors, simplifying selection for installers.
Technical specifications
- Product type
#####Ablageschale
- Compatible with (details)
Mercedes C-Class Sedan (W205) 03/2014 - 04/2018
Mercedes C-Class Sedan (W205) 07/2018 - 02/2021
Mercedes C-Class Estate (S205) 09/2014 - 04/2018
Mercedes C-Class Estate (S205) 07/2018 - 02/2021
Mercedes C-Class Coupe (C205) 10/2015 - 04/2018
Mercedes C- Class Coupe (C205) 07/2018 - 07/2020
Mercedes C-Class Coupe (C205) 07/2020 - 2022
Mercedes C-Class Cabriolet (A205) 06/2016 - 04/2018
Mercedes C-Class Cabriolet (A205) 07/2018 - 07/2020
Mercedes C-Class Cabriolet (A205) 07/2020 - 2022
Show more
- Width
85 mm
- Length
165 mm
- Factory colour
Black
- Content
1 pc(s)
- Dim
(L x W) 165 mm x 85 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594986 ACV 241190-59-1 #####Ablageschale
Description
This car Hi‑Fi fitting accessory functions as a purpose‑made storage tray that installs into pre‑defined dashboard or centre‑console openings. It locates by seating into the vehicle’s existing cavity and relies on fitted geometry to remain captive without additional trimming; installation is performed by aligning the tray with the opening and pressing it into place until seated. Once installed, the unit provides a non‑powered compartment for small devices and accessories, reducing movement and contact with other components while driving. Typical use includes aftermarket audio and accessory fit‑outs where an accessible storage pocket is required alongside upgraded head units or centre‑console modifications in passenger vehicles.
Features
- Width: 85mm
- Length: 165mm
- Factory colour: Black
- Compatible with Mercedes C‑Class Saloon W205 (03/2014-04/2018; 07/2018-02/2021) and Estate S205 (09/2014-04/2018; 07/2018-02/2021)
- Compatible with Mercedes C‑Class Coupé C205 (10/2015-04/2018; 07/2018-07/2020; 07/2020-2022) and Cabriolet A205 (06/2016-04/2018; 07/2018-07/2020; 07/2020-2022)
- Compatible with Mercedes CLS C257 (05/2018-04/2021) and E‑Class W213/S213/C238/A238 variants (2016-2022)
- Compatible with Mercedes EQV W447 (from 10/2020-2022), GLC X253 (05/2015-04/2019) and V‑Class W447 (05/2014-02/2019; 05/2019-2022)

























