• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 342501-0-p Stub connector flexible: - fixed: - 1 pc(s) Blue Piece

Packaging type
Piece
Product type
Stub connector
Factory colour
Blue
Content
1 pc(s)
Manufacturer part #
342501-0-p
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ACV 342501-0-p connection terminals & single wire connector 20 mm single wire polypropylene branch

  • The single-latch branch construction enables a safe splice method and a fast, solder-free cable connection for the field wiring.
  • The polypropylene insulation provides electrical separation and enables handling during installation without deformation at normal temperatures.
  • The electrolytically tin-plated brass contact ensures low contact resistance and reduces the risk of corrosion in the electrical connections.
  • The compact 20 mm housing enables a clean cable management in cramped housings and simplifies the integration in cable harnesses.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Stub connector

Factory colour

Blue

Content

1 pc(s)

Manufacturer part #

342501-0-p

18-14

Connection

Clamp

Insulation material

Polypropylene (PP)

Contact material

Brass tin plated

Length

20 mm

RoHS-compliant

Yes

Connector clip features

Insulated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595158 ACV 342501-0-p Stub connector flexible: - fixed: - 1 pc(s) Blue Piece

Description

This single-wire terminal connector is a compact connector for connecting branch lines without soldering. It works by inserting a single conductor and a passage conductor in the one-lug contact, which binds the conductors together and ensures electrical conductivity via a chrome-plated brass contact. The insulating sleeve encloses the connection and provides dielectric separation. At the same time it enables a quick manual or tool-supported mounting. Typical applications are the electrical maintenance and installation of conductors, where fast and repeatable connections are necessary in switching cabinets, distribution boxes and equipment housings, particularly in confined spaces and where a solderless method is preferred

This text is machine translated.

Features

  • Length 20 mm
  • Wire cross-section: 1.0–2.5 mm² (18–14 AWG)
  • Nominal current max. 15 A
  • Nominal voltage: Max. 600 V
  • Insulation material: Polypropylene (PP)
  • Contact material: Electrolytically tin-plated brass
  • Maximum operating temperature 105°C.
  • Connector type: Branch connector

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)