• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV ISO jack adapter Compatible with: Dacia

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Product type: ISO adapter
  • Compatibility: ACIA Docker (SD) 12/2012 - 11/2020*
  • Dacia Dokker Stepway (SD) 11/2014 - 11/2020*
  • Dacia Duster (SD/SR Facelift) 11/2013 - 07/2021*
  • Dacia Lodgy (SD) 06/2012 - 06/2021*
  • Dacia Lodgy Stepway (SD) 11/2014 - 06/2021*
  • Dacia Logan MCV (SD) 07/2013 - 09/2020*
  • Dacia Sandero (SD) 01/2013 - 09/2020*
  • Dacis Sandero Stepway (SD) 01/2013 - 09/2020*
  • Fiat
  • Fiat Talento (ZAF 296) 07/2016 - 2021**
  • Mercedes
  • Mercedes Citan (W415) 10/2012 - 12/2020
  • Nissan
  • Nissan NV300 (J4) 11/2016 - 05/2021*
  • Nissan NV400 (X62) 2014 - 2019
  • Nissan NV400 2020 - 2021*****
  • Nissan Primastar (X83 Facelift) 01/2011 - 05/2015***
  • Opel
  • Opel Movano B (X62) 06/2013 - 09/2019**
  • Opel Movano B (X62) 10/2019 - 08/2021*****
  • Opel Vivaro B (X82) 06/2014 - 01/2019**
  • Renault
  • Renault Capture (R) 06/2013 - 12/2019**
  • Renault Clio (IV X98) 11/2012 - 04/2019
  • Renault Grand Scenic 04/2012 - 09/2016***
  • Renault Kangoo (W) 03/2013 - 12/2020
  • Renault Master 09/2014 - 09/2019
  • Renault Master (4G) 10/2019 - 2021*****
  • Renault Megane 3 04/2012 - 12/2013****
  • Renault Scenic (JZ) 02/2012 - 09/2016***
  • Renault Trafic III (E82/F82) 09/2014 - 04/2021**
  • Renault Twingo (N) 01/2012 - 07/2014***
  • Renault Wind 08/2010 - 08/2013*
Product type

ISO jack adapter

Compatible with

Dacia

Compatible with

Dacia Duster

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594961 ACV ISO jack adapter Compatible with: Dacia

Description


ISO adapter cables are used for the passive connection of retrofitting devices to the factory plugs present in the radio installation slot.
Depending on the vehicle and equipment, the following signals are available:

12V steady current
12V ignition
Earth
Lighting
Antenna remote
Loudspeaker connection for front and rear loudspeakers

In the case of vehicles with different equipment, signals that are not available must be connected to suitable tapping points in the vehicle (example: Fuse box) or additional adaptations/interfaces:

CAN bus interfaces
LFB interfaces
Sound system adapter
Camera adapter

Check the signals before connecting them.

Note:

Connection: 12 Pin / 24 Pin Dacia Plug

Vehicles with CAN bus, if necessary +12V ignition current terminal 15 fuse box secured

For the following application:

Radio connection cable electricity/loudspeaker

This text is machine translated.

More interesting products

(*All information is plus legal VAT)