• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1404 Servo motor 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Servo motor

Tool type

Development tool

Content

1 pc(s)

Height

19.5 mm

Length

55.4 mm

Width

43.3 mm

No. of outputs

1 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1516602 Adafruit 1404 Servo motor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516602 Adafruit 1404 Servo motor 1 pc(s)

Description

These classic stabdard-sized hobby servos have a feedback (potentiometer wiper) line brought out to a fourth white wire. You can read this wire with an analog input to get the servo's position. That can be used in robotics to improve stability or even allow recording of servo motion.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)