• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 2307 Servo motor 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Packaging type

Single

Tool type

Development tool

Content

1 pc(s)

Height

12 mm

Length

36 mm

Width

31 mm

Min. operating voltage

5.0 V

Max. operating voltage

6.6 V

Documents & Downloads

Datasheet

Datasheet 1516601 Adafruit 2307 Servo motor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516601 Adafruit 2307 Servo motor 1 pc(s)

Description

The servo can rotate approximately 90° in each direction. You can use any servo code, hardware or library to control it, which is good for beginners who want to avoid building a motor controller. Despite its size, this micro-servo is as strong as many standard size servos. It works great by just wiring up with the Servo library and is shipped with a few horns and hardware.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)