• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 395 Expansion board Suitable for (single board PCs) Arduino 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Expansion board

Suitable for

Arduino

Tool type

Expansion board

Content

1 pc(s)

No. of outputs

8 x

Min. operating voltage

1.2 V

Max. operating voltage

5.5 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1516572 Adafruit 395 Expansion board Suitable for (single board PCs) Arduino 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516572 Adafruit 395 Expansion board Suitable for (single board PCs) Arduino 1 pc(s)

Description

Because the Arduino are 5V devices, and modern sensors, displays and flash cards are 3.3V-only, many makers find that they need to perform level shifting/conversion. The TXB0108 bi-directional level converter converts pretty much any voltage to any other voltage and auto-detects the direction. Since this chip is a special bi-directional level shifter it does not have strong output pins that can drive LEDs or long cables. This breakout saves you from having to solder the very fine pitch packages that this chip comes with. Capacitors of 0.1 µF on both sides and a 10 kΩ pull-up resistor on the output enable pin, make the board usable right out of the box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)