• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 70225 N/A Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable reel

Factory colour

Black

Weight

1.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1395897 Adam Hall 70225 N/A Black

Description

The AH cable reel 70225 made of shatterproof, environmentally friendly special plastic provides for a neat, professional transport and storage of all types of cables. The sturdy, smooth design with ergonomic grip is equipped with a detachable cable management and parking brake and weighs only 1.8 kg.

This text is machine translated.

Features

  • Capacity:
  • 6.0 mm ø = 170 m
  • 6.5 mm ø = 140 m
  • 8 mm Ø = 90 m
  • 10 mm ø = 64 m
  • 12 mm ø = 39 m
  • 14 mm ø = 32 m
  • Product Type: cable drum
  • Material: PC (frames), PE (drum), PP (base)
  • Colour: black

More interesting products

(*All information is plus legal VAT)