• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall SCS19 Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable holder for wall mounting

  • Material Steel19 recordings for cableFor wall mounting

Technical specifications

Factory colour

Black

Weight

440 g

Length

55 mm

Width

318 mm

Height

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564494 Adam Hall SCS19 Black

Description

Cable holder for wall mounting with 19 holders for cables with a diameter of 4 to 11 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)