• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 70224 Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall Kabel 70224 cable drum

  • Fracture-resistant special plastic
  • Only 1.2 kg

Technical specifications

  • Diameter 235 mm
Factory colour

Black

Weight

1.2 kg

Width

232 mm

Height

314 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507344 Adam Hall 70224 Black

Description

The AH cable reel 70224 made of shatterproof, environmentally friendly special plastic provides for a neat, professional transport and storage of all types of cables. The sturdy, smooth design with ergonomic grip is equipped with a detachable cable management and parking brake and weighs only 1.2 kg.

This text is machine translated.

Features

  • Capacity:
  • 3.0 mm ø = 317 m
  • 7.0 mm Ø = 57 m
  • 15 mm ø = 11 m
  • Product Type: cable drum
  • Material: PC (frames), PE (drum), PP (base)
  • Colour: black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.27*

More interesting products

(*All information is plus legal VAT)