• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall Fine-Ribbed Mat 1m x 2m Cable protector mat Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 19.50)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable protector mat

Factory colour

Black

Length

200 cm

Width

100 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451600 DEFENDER by Adam Hall Fine-Ribbed Mat 1m x 2m Cable protector mat Black

User & Safety Instructions

User & Safety Instructions 3451600 DEFENDER by Adam Hall Fine-Ribbed Mat 1m x 2m Cable protector mat Black

Description

Ideal to cover all kinds of cables. The mat can be cut to the desired size.

This text is machine translated.

Features

  • SBR quality
  • 3 mm thick
  • Non-slip, elastic lining for all tread areas
  • Weatherproof
  • Smooth
  • Colour black

More interesting products

(*All information is plus legal VAT)