• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall RACK BOX 03 VENT 19" rack box Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall 87409V Rack Accessories

  • Made from powder-coated steel for maximum robustness. The front plate is made of aluminum for simple drilling
  • Top with ventilation slots
  • Supplied in individual parts with mounting screws
  • This text is machine translated.

Technical specifications

  • Rack capacity 3U
Product type

19" rack box

Material

Steel

Depth

250 mm

Dim

(W x D) 406 mm x 250 mm

Factory colour

Black

Width

406 mm

UKCA

yes

Size (imperial)

48.3 cm (19")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788501 Adam Hall RACK BOX 03 VENT 19" rack box Steel

Description

Hints

This product was developed in Germany

More interesting products

(*All information is plus legal VAT)