• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall SCP710B Hook Hook

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Universal hooks black

  • With a handy handle
  • Max. load 20 kg.

Technical specifications

Product type

Hook

n.rel.

Weight

480 g

Width

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1192990 Adam Hall SCP710B Hook Hook

Description

Perfect for multimedia or lighting applications. For mounting on round and square pipes as well as at flat objects.

This text is machine translated.

Features

  • Adjustable clamping lever can be operated in any position
  • Vollmetalausfuhrung
  • Clamping range: 13 - 55 mm
  • 16 mm hexagon socket screw
  • Not rostend.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)