• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinigke Showtechnic Gaffa Tape Standard 48mm x 50m silber Stage tape Stage tape

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.24)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gaffa adhesive tape

  • 50 m roll
  • 50 mm width

Technical specifications

Product type

Stage tape

n.rel.

Dim

(L x W) 50 m x 48 mm

Width

48 mm

Length

50 m

Documents & Downloads

Datasheet

Datasheet 318493 Steinigke Showtechnic Gaffa Tape Standard 48mm x 50m silber Stage tape Stage tape

User & Safety Instructions

User & Safety Instructions 318493 Steinigke Showtechnic Gaffa Tape Standard 48mm x 50m silber Stage tape Stage tape

Description

Reinforced fibre multipurpose adhesive tape. This stage adhesive tape is particularly well loved thanks to its practical use. It comes of the roll quickly and easily, but is extremely rip-resistant once applied. Despite high adhesive force, when removed the tape leaves hardly any adhesive residue behind.

Features

  • Colour: Silver.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)