• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30109818 MDF Trolley Trolley

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roller board made of MDF, 4 x rollers (2 x brake)

  • Roller board made of medium density fiberboard (MDF)

Technical specifications

  • Maximum load capacity: 200 kg
  • Base Area: 605 x 520 mm
  • Height: 150 mm
  • Weight: 10 kg
Product type

Trolley

n.rel.

Dim

(L x W x H) 52 x 60.5 x 15 cm

Weight

10 kg

Width

60.5 cm

Height

15 cm

Length

52 cm

Depth

52 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313705 Roadinger 30109818 MDF Trolley Trolley

Description

Roller board made of medium density fiberboard (MDF) · 4 x blue brand steering rollers (2 x brake) · 4 x brand roles already mounted · 20 mm wood strength · Handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)