All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Multimedia
Stage, DJ & Studio Equipment
PA
PA Accessories
Stagetape
Stagetape
EAN:
4018909304705
Part number:
30005430
Item no:
1052107
Compare
Add to shopping list
Unavailable
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Carrier: PE coating
Mesh: 70 mesh
Total thickness: 0.22 mm
Tear strength: 150 N/25 mm
Expansion up to break: 12%
Adhesive power on steel: 14 N/25 mm
Adhesive Capacity: approx. 3 hours (23°, 25 mm², 1 kg)
The storage period is 6 months.
Temperature resistance: -5° to 60°, short-term -15° to 70°C
Core diameter: 76 mm.
Product type
Stage tape
Energy efficiency rating
n.rel.
Dim
(L x W) 50 m x 50 mm
Width
50 mm
Length
50 m
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 1052107 Stagetape
Download
Description
Ideal for pasting of cables on hall floors or walls.
This text is machine translated.
Features
Is ideally suited for bundling, pack and cover
It can be used for industrial applications and is
For indoor and outdoor use.
Apply the adhesive tape also in painting and building tools
To affix on uneven surfaces such as masonry and coarse plaster
Also in the trade-fair for sticking of carpets and fabrics
Repair tape for all Applications (house, garden, car, Hobby)
Description
Ideal for pasting of cables on hall floors or walls.
This text is machine translated.
Features
Is ideally suited for bundling, pack and cover
It can be used for industrial applications and is
For indoor and outdoor use.
Apply the adhesive tape also in painting and building tools
To affix on uneven surfaces such as masonry and coarse plaster
Also in the trade-fair for sticking of carpets and fabrics
Repair tape for all Applications (house, garden, car, Hobby)