• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 125305 Screw terminal flexible: -6 mm² fixed: -6 mm² Number of pins: 5 1 pc(s) Ecru

Image similar
Product type
Screw terminal
Cross section (flexible) (max.)
6 mm²
Nominal current - rounded value
25 A
Cross section (inflexible) (max.)
6 mm²
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

132 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Biscuit connector

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A simple symbol consisting of a plus sign above the letter 'S' within an oval.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A black and white circle with the letters 'FI' in the centre.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • A black letter 'N' is depicted in a circle on a white background.
  • 'A black letter D in a circle. Symbol for a Category D car park.'
  • Logo with the letters 'ÖVE' in an oval border.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

Screw terminal

Cross section (flexible) (max.)

6 mm²

Nominal current

25 A

Nominal current - rounded value

25 A

Cross section (inflexible) (max.)

6 mm²

Number of pins

5

Factory colour

Ecru

Content

1 pc(s)

Manufacturer part #

125305

Type

1000/5 DS

Connection

Screws

Wire protection

Yes

Insulation material

PA 6.6

Nominal voltage

500 V

RoHS-compliant

Yes

Temperature range

Continuous usage temperature +100 °C, short-term +160 °C

Material (details)

Polyamide 6

Nominal voltage (details)

500 V

Nominal current (details)

25 A

Cross section

6.0 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 730607 Adels-Contact 125305 Screw terminal flexible: -6 mm² fixed: -6 mm² Number of pins: 5 1 pc(s) Ecru

User & Safety Instructions

User & Safety Instructions 730607 Adels-Contact 125305 Screw terminal flexible: -6 mm² fixed: -6 mm² Number of pins: 5 1 pc(s) Ecru

More interesting products

(*All information is plus legal VAT)