



Mains cable
Mains socket
Black
Open cable ends
Socket, straight
4 + PE
1 pc(s)
PVC (H05VV-F)
5
14199
400 V
16 A
4
5 x 1.5 mm²
Yes
IP20/IP40 (when connected)
Up to +110 °C
AC 166 ALCGB/515 100
Yes
1.5 mm²
1 m
1 m
Datasheet 745179 Adels-Contact AC 166 ALCGB/515 100 Mains cable Mains socket - Open cable ends Total number of pins: 4 + PE Black 1 pc(s)