• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

AEG EEMX375728 = HEM63400XB + EE3013531M Oven incl. cooktop 71 l EEC: A (A+++ - D) Stainless steel

Energy efficiency class A (A+++ - D)Product data sheet
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AEG EEMX375728 = HEM63400XB + EE3013531M Oven incl. cooktop

  • Induction hob HEM 63400 XB
  • Built-in oven EE 3013531 M

Technical specifications

Factory colour

Stainless steel

Product type

Oven incl. cooktop

Width

560 mm

11300 W

Depth

550 mm

Height

600 mm

A (A+++ - D)

Oven capacity

71 l

Energy efficiency class

103.5

DIN energy consumption (standard)

0.99 kWh

DIN energy consumption (air circulation)

0.88 kWh

No. of compartments

1

Connection value

11300 W

No. of oven functions

1

No. of hobs

4

Max. oven temperature

275 °C

Hob type

Induction

Features

Grill

Fan

Hot air oven

Documents & Downloads

Datasheet

Datasheet 1482931 AEG EEMX375728 = HEM63400XB + EE3013531M Oven incl. cooktop 71 l EEC: A (A+++ - D) Stainless steel

User & Safety Instructions

User & Safety Instructions 1482931 AEG EEMX375728 = HEM63400XB + EE3013531M Oven incl. cooktop 71 l EEC: A (A+++ - D) Stainless steel

Information

Information 1482931 AEG EEMX375728 = HEM63400XB + EE3013531M Oven incl. cooktop 71 l EEC: A (A+++ - D) Stainless steel

Description

Built-in oven EE 3013531 M

Addition of moisture for great taste, consistency and color
The team function creates at the beginning of the baking process steam. This means that the dough on the surface damp, the bakery products get a golden and tasty crust and the interior remains a delicate and soft.

Constant perfect results with professional oven
The Maxi Class™ oven with extra large cooking chamber has a combination of state-of-the-art functions to ensure that you every court and equally well with the perfect color and the ideal crust.

Higher performance and better energy efficiency
The intelligent ThermiC° Air-Hei ssluftsystem can circulate the air in the cooking chamber evenly. Thus, the fermentation process faster and more energy-efficient.

UniSight™ Display
Check the progress of your court with the easy-to-read UniSight™ display, which you at a glance a complete overview of the status of the garprozesses offers.
Thanks to the IsoFront® Plus-Tur remains the oven outside relatively cool (max. 30°C above the room temperature).

Perfect also for baking larger quantities
As compared to a standard baking sheet is our extra large maxi tray™ 20% larger and offers more space for perfect results

Induction hob HEM 63400 XB

Maxi sense ®, the flexible hob-free positioning of your cookware
For the highest possible flexibility, the cooking zones this induktionskoch field automatically to your cookware so that the cookware regardless of its size or position always evenly heated

Precise settings at the push of a button
Select the desired settings easily and precisely by finger pressure. Through the direct touch system, you have direct access to all hob control elements.

Immediate, accurate and controllable heat
With induction technology, the cookware quickly heats up - not the hob, on which it stands. In addition, this technology enables fast and precise temperature control.

This hob heats up, only use the Pan Ground!
Just great and safe! The use of induction technology provides the automatic pot size recognition for the fact that the hob and the pan floor heated alone only

You achieve the most efficient conversion of power into thermal energy
When using the induction technology is a preheat the cooking zone not required to obtain the desired temperature. The current is immediately converted into heat as efficiently as possible.

A hob, always clean and shiny.
When induction cooking is the area around the pan not hot, so that splashes not branding. Simply wipe for a clean and spotless smooth cooking area.

This text is machine translated.

Features

  • Built-in oven EE 3013531 M
  • Multi-function oven with ring-radiator
  • Energy efficiency class: A
  • Smooth inner walls made of long clean enamel
  • 71 liter cooking chamber
  • UniSight™ with built-in Elektronikuhr
  • Versenkknebel
  • Illuminated cooking and Function Indicators
  • Easy cleaning door and equipment
  • Anti-finger stainless steel coating
  • Grill heating element can be folded
  • Cooling Fan
  • All ovens and oven are equipped with a cooling fan, the exhaust of the oven before the outlet and even after turning off the oven for about 5 to 7 minutes cool. .
  • Fold-out cover
  • Back to table and display of the slot levels
  • Heating methods: Upper/Unterhitze Unterhitze | | | | | Pizza Grill Stage 2 Stage thawing hot air with ring radiator | hot air with ring radiator plus | hot-air barbecue
  • Halogen oven light, 40 Watt
  • Accessories: 1 universal plate, 1 combi rust
  • Induction hob HEM 63400 XB
  • Stove-bound hob, can be combined with a built-in cooker or switch boxes
  • Induction heating type:
  • OptiFit frame-stainless steel frame
  • Cooking zones with Power Function
  • STOP & Go Function
  • Electronic displays for all cooking zones
  • Electronic automatic cooking set
  • Automatic pot size recognition
  • Oko-Timer
  • Count Up Timer
  • Short-time alarm clock
  • The opti heat control - 3-stage residual heat indicator
  • Offs and Control
  • Childproof
  • Locking mechanism
  • Power-dependent automatic switch-off
  • Left-hand front cooking zone: Induction cooking zone, 2.3 (3.2) kW/21cm
  • Rear left-hand cooking zone: Induction cooking zone, 2.3 (3.2) kW/21cm
  • Front right-hand cooking zone: Induction cooking zone, 2.3 (3.2) kW/21cm
  • Rear right-hand cooking zone: Induction cooking zone, 2.3 (3.2) kW/21cm
  • OptiFix: simple installation concept
  • Glass color black

Scope of delivery

  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.