• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch Haushalt HBG73U150 Oven 63 l EEC: A (A+++ - D) Stainless steel

Energy efficiency class A (A+++ - D)Product data sheet
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch HBG73U150

  • Automatic self-cleaning at the push of a button.
  • 3D hot air Plus
  • Dampened Backofentur

Technical specifications

Factory colour

Stainless steel

Product type

Oven

Width

595 mm

3.65 kW

Depth

548 mm

Height

595 mm

A (A+++ - D)

Oven capacity

63 l

Energy efficiency class

87.7

DIN energy consumption (standard)

0.96 kWh

DIN energy consumption (air circulation)

0.71 kWh

Heat source

Electricity

No. of compartments

1

Connection value

3650 W

No. of oven functions

1

Max. oven temperature

275 °C

Usable space

63 l

Features

Grill

Fan

Hot air oven

Pyrolytic

Documents & Downloads

Datasheet

Datasheet 1485559 Bosch Haushalt HBG73U150 Oven 63 l EEC: A (A+++ - D) Stainless steel

Datasheet 1485559 Bosch Haushalt HBG73U150 Oven 63 l EEC: A (A+++ - D) Stainless steel

Datasheet 1485559 Bosch Haushalt HBG73U150 Oven 63 l EEC: A (A+++ - D) Stainless steel

User & Safety Instructions

User & Safety Instructions 1485559 Bosch Haushalt HBG73U150 Oven 63 l EEC: A (A+++ - D) Stainless steel

Description

Bosch HBG73U150. Oven type: Electric, Total oven(s) interior capacity: 65 L, 1st oven interior capacity: 65 L. Case design: Built-in, Colour of product: Stainless steel, Control type: Rotary. Energy efficiency class: A, Connected load: 3650 W, AC input voltage: 220-240 V. Width: 59.5 cm, Depth: 54.8 cm, Height: 59.5 cm

Features

  • Backofentur, dampened
  • Elektronik-Uhr
  • Exact control from 50 to 275 °C
  • Oven light
  • Heating System Multi-functional 3D Plus (9 heating types: Upper/Unterhitze, Unterhitze, 3D hot air recirculation plus, infra-grill, variable large-area barbecue, variable small surface grill, thawing, pizza level, + Hot Air Eco)
  • XXL-oven with granite mail
  • Full Extension with stop function
  • Self-cleaning technology (pyrolysis)
  • Vollglas-Innentur
  • Smooth oven walls
  • Versenkknebel
  • Premium-Tur with max. 30 °C
  • (Measurement at 180°C oven temperature/Heizart upper/Unterhitze after 1 hour in the middle)
  • Safety cut-off
  • Childproof
  • Rapid heating automatically
  • Connection cable with plug (1.20 m)

Scope of delivery

  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.