Copper-colored special paste with 50% copper content
Silicone-free
Technical specifications
Product type
Copper brazing paste
Capacity
35 ml
Max. temperature
200 °C
Content
35 ml
Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 814411 Aeronix Copper contact paste 35 ml
Security datasheet
Security datasheet 814411 Aeronix Copper contact paste 35 ml
Signal word
Attention
GHS / H Statements
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 273: Avoid release into the environment
P 391: Collect spillage
P 501: Dispose of contents/container at …
Description
Grease paste for copper and steel contact points. Improves the sliding properties of the contact points and increases the electrical conductivity. Prevents sparks. Reduces the friction forces. No seizing or Corroding of screw and plug connections. Improves the derivation of statically charged elements. Reduces contact contact contact contact resistance. Easy dismantling of screwed and plugged connections.
This text is machine translated.
Features
No seizing or Corroding of screw and plug connections
Reduces the friction forces
Improves conductivity
Corrosion protection paste / Metal protection paste
Does not dry out and protects against moisture
The soft paste improves smooth movements at contact points
No dripping of the applied protective layer up to +200 °C.
Grease paste for copper and steel contact points. Improves the sliding properties of the contact points and increases the electrical conductivity. Prevents sparks. Reduces the friction forces. No seizing or Corroding of screw and plug connections. Improves the derivation of statically charged elements. Reduces contact contact contact contact resistance. Easy dismantling of screwed and plugged connections.
This text is machine translated.
Features
No seizing or Corroding of screw and plug connections
Reduces the friction forces
Improves conductivity
Corrosion protection paste / Metal protection paste
Does not dry out and protects against moisture
The soft paste improves smooth movements at contact points
No dripping of the applied protective layer up to +200 °C.
What kind of Lubricants & Grease are you looking for?