• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 200532 Pneumatic tyre inflator Calibrated to (SCS-accredited certification body) 10 bar

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pneumatic tyre inflator

Air consumption

120 l/min

SCS-accredited certification body

Max. operating pressure

10 bar

Weight

500 g

Description

Features

  • Material: Aluminium
  • Connection: Standard SK nipple
  • 30 cm rubber hose with car adapter
  • easy-to-read pressure gauge
  • with pressure gauge protection
  • with overpressure protection
  • Uncalibrated.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.