• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor 890-90 Z PRO - 400 V 90 l 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile industrial piston compressor in galvanized design

  • Boiler volume: 90 l

Technical specifications

Product type

Air compressor

No. of cylinders

2 pc(s)

5.5 kW

Vaccum power

890 l/min

Flow rate

690 l/min

Operation pressure

10 bar

Rotational speed (max.)

1000 U/min

Boiler volume

90 l

Operating voltage

400 V

Length

1130 mm

Width

500 mm

Height

1020 mm

Weight

115 kg

UKCA

yes

Description

Mobile industrial piston compressor in oil-lubricated 2-stage design Belt-driven 2-cylinder in-line unit · Starting relief via Condor pressure switch · with large hard rubber wheels for easy transport · Condensate drain is done via ball valve · Delivery including phase-turning plug · 2 castors at the front for a perfect handling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.