• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aesub 3D marker Marker Points AESUBdots - Targets white 5 mm Ø 5 mm / 6000 targets AESD005

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AESUBdots black&white 5 mm

  • White reference points for structured light 3D scanners
  • Strong adhesive surface
  • Wound on roller
  • Tear-off perforation all 20 - 30 cm
  • Two-column
  • Perfect for use with all self-volatile AESUB sprays
  • 5 mm internal diameter
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Type

3D marker

Factory colour

White

Nozzle Ø

5 mm

Width

5 cm

Height

5 cm

Depth

0.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338752 Aesub 3D marker Marker Points AESUBdots - Targets white 5 mm Ø 5 mm / 6000 targets AESD005

Signal word

GHS / H Statements

  • H 222: Extremely flammable material
  • H 336: May cause drowsiness or dizziness
  • H229: Pressurized container: may burst if heated
  • H 412: Harmful to aquatic life, with long-lasting effects

Description

AESUBdots black&white are reference points, which are particularly suitable for optical strip light measuring methods. They are used to reference three-dimensional objects during the digitization process. The points are self-adhesive and stick Ideal on the self-volatile AESUB sprays.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)