• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AFE BRD-SS-105L PCB relay 5 V DC 15 A 1 change-over 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

666 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print relay, series GERMANY (L)

Our service for you

Technical specifications

Product type

PCB relay

Type

BRD-SS-105L

Coil nominal voltage

5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

70 Ω

Coil voltage rating

360 mW

Contact type

1 change-over

Contact material

Ag

Switching voltage (max.)

250 V AC

Switching current (max.)

15 A

Max. switching capacity

3000 VA

Connection

Solder pins

Response time

10 ms

Fall time

5 ms

Electrical lifespan

1 x 10 5 cycles

Durability

1 x 107 switching operations

Min. temperature

-40 °C

Max. temperature

+85 °C

Weight

9 g

Factory colour

Black

Length

19.2 mm

Width

15.5 mm

Height

15.3 mm

Dim

(L x W x H) 19.2 x 15.5 x 15.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1405635 AFE BRD-SS-105L PCB relay 5 V DC 15 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1405635 AFE BRD-SS-105L PCB relay 5 V DC 15 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)