• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AIV 23506T Speaker cable 2 x 2.5 mm² Smoke Sold per metre

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
Content
Sold per metre
Cross section
2 x 2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

Cross section

2 x 2.5 mm²

Cable features

highly flexible

OFC core

Twin cable

Width

8.5 mm

Height

3.3 mm

Factory colour

Smoke

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

23506T

Core layout

651 x 2 x 0.07 mm

Core layout

651 x 0.07 mm

RoHS-compliant
Type

LS/SF

Max. length sold by the metre

100 m

Outside Ø

8.5 x 3.3 mm

Cross section

2 x 2.5 mm mm²

Documents & Downloads

Datasheet

Datasheet 606102 AIV 23506T Speaker cable 2 x 2.5 mm² Smoke Sold per metre

User & Safety Instructions

User & Safety Instructions 606102 AIV 23506T Speaker cable 2 x 2.5 mm² Smoke Sold per metre

Description

Special loudspeaker cable. Top quality, highly-flexible transparent features with minimum single wire thickness (OFC plain copper)

What kind of AV Cables (By the Metre) are you looking for?