• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AIV 23508T Speaker cable 2 x 6 mm² + 2 x 6 mm² Smoke transparent Sold per metre

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
6 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

143 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

6 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

6 mm²

Cross section

2 x 6 mm² + 2 x 6 mm²

Cable features

highly flexible

OFC core

Twin cable

Width

12.5 mm

Height

5.2 mm

Factory colour

Smoke transparent

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

23508T

Core layout

1575 x 2 x 0.07 mm

Core layout

1575 x 0.07 mm

Type

LS/SF

Max. length sold by the metre

50 m

Outside Ø

12.5 x 5.2 mm

Cross section

2 x 6 mm²

Documents & Downloads

Datasheet

Datasheet 606156 AIV 23508T Speaker cable 2 x 6 mm² + 2 x 6 mm² Smoke transparent Sold per metre

User & Safety Instructions

User & Safety Instructions 606156 AIV 23508T Speaker cable 2 x 6 mm² + 2 x 6 mm² Smoke transparent Sold per metre

Description

Special loudspeaker cable. Top quality, highly-flexible transparent features with minimum single wire thickness (OFC plain copper)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)