• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akasa AK-FN071 PC fan Black (W x H x D) 80 x 80 x 15 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa AK-FN071 PC fan

  • Service life: Approx. 30,000 hours
  • Fan Volume 26.82 dB

Technical specifications

Product type

PC fan

Fan size

80 mm

Noise emission (max.)

26.82 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (max.)

2500 U/min

Connection

3-pin

Factory colour

Black

Width

80 mm

Height

80 mm

Depth

15 mm

Dim

(W x H x D) 80 x 80 x 15 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 919460 Akasa AK-FN071 PC fan Black (W x H x D) 80 x 80 x 15 mm

User & Safety Instructions

User & Safety Instructions 919460 Akasa AK-FN071 PC fan Black (W x H x D) 80 x 80 x 15 mm

Conformity certificate

Conformity certificate 919460 Akasa AK-FN071 PC fan Black (W x H x D) 80 x 80 x 15 mm

Description

The Akasa 80 mm fan is appropriate as a replacement or additional fan for hard drive cases, graphics cards and mounting racks.

This text is machine translated.

Scope of delivery

  • Fan.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48€ 12.98*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)