
Highlights & Details
Akasa Slim USB 2.0 Micro Data/charging cable black 15 cm
- Ultra-flat and Highly felxibel
- Cable length 0.15 m
- Extra short cable
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB Micro-B
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Black
- Cable length
0.15 m
- Shielding
none
- Cable features
highly flexible
gold plated connectors
UL-approved
26
- Cable design
Flat
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Micro B
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 986817 Akasa USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.15 m Black highly flexible, gold plated connectors, UL-approved A
User & Safety Instructions
User & Safety Instructions 986817 Akasa USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.15 m Black highly flexible, gold plated connectors, UL-approved A
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 16.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















