• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AKG Perception Live P5S Wired Dynamic Microphone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AKG Perception Live P5S Wired Dynamic Microphone

  • For Solo/Lead Vocals

Technical specifications

Product type

Microphone (vocals)

Type

Handheld

Transfer type

Corded

Frequency response

40 - 20 000 Hz

Characteristics

Supercardioid

Impedance

2000 Ω

Connector

XLR

On/off switch

Yes

Weight

200 g

Length

190 mm

(Ø)

51 mm

Dim

(Ø x L) 51 mm x 190 mm

Interfaces

XLR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 304511 AKG Perception Live P5S Wired Dynamic Microphone

Description

The P5S is a hand-held microphone for Lead Vocals. The super-cardioids directional characteristic guarantees maximum acoustic feedback and provides for best powerful sound with mix Very sturdy by metallic casing and top cap with noiseless on / off switch.

Features

  • Crack-free on/off switch
  • Powerful Sound provides the necessary assertiveness of the voice
  • The super kidney-shaped polar pattern makes the microphone resistant to feedbacks
  • Built-in wind protection prevents interfering Popp and breathing noises
  • Metal housing, spring steel grid cap and scratch-resistant coating make the microphone is robust and resistant
  • Gold-plated XLR-plug for maximum conductivity and corrosion resistance.

Scope of delivery

  • Case, Stand adapter

More interesting products

(*All information is plus legal VAT)