1/3
Industrial PSU
265 V
6.25 A
6.25 A
100 V
(L x W x H) 159 x 98 x 43 mm
15 V DC
75 W
IP20
closed
50 °C
5 °C
298 g
98 mm
43 mm
159 mm
AK-L1-075
11 V DC
yes
Datasheet 2865412 Akyga AK-L1-075 Industrial PSU 15 V DC 6.25 A 75 W
User & Safety Instructions 2865412 Akyga AK-L1-075 Industrial PSU 15 V DC 6.25 A 75 W