• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-06 Low power adapter cable DC power plug, 6.3 x 3.0 mm - Open cable ends 6.3 mm 3.0 mm 1.2 m 1 pc(s) Bag

Packaging type
Bag
Product type
Low power adapter cable
Type A
DC power plug, 6.3 x 3.0 mm
Type B
Open cable ends
Connector type
Plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Service cable DC AK-SC-06 6.3 x 3.0 mm (Toshiba)

  • DC power plug, 6.3 x 3.0 mm
  • Open cable ends

Technical specifications

  • Output 90 W
  • Cable length: 1,2 m
  • Connection 1: Hollow plug 6.3 x 3.0 mm
  • Product color: Black
  • Packaging dimensions (L x B x H) 180 x 130 x 29 mm
  • Net weight: 49.8 g
  • Gross weight 57 g
  • Product dimensions (L x W x H) 140 x 85 x 27 mm
  • Current output: Max. 30 V
  • Output current: Max. 6 A
  • Output cable 6.3 x 3.0 mm
  • Manufacturing material: PVC
Packaging type

Bag

Product type

Low power adapter cable

Type A

DC power plug, 6.3 x 3.0 mm

Type B

Open cable ends

Connector type

Plug

Outside Ø

6.3 mm

Inside diameter

3.0 mm

Cable length

1.2 m

Content

1 pc(s)

Manufacturer part #

AK-SC-06

Type

AK-SC-06

Connection

Open cable ends

Factory colour

Black

Nominal voltage

30 V

Nominal current

6 A

Width

85 mm

Length

140 mm

Height

27 mm

Material

PVC

90 W

Weight

57 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3553684 Akyga AK-SC-06 Low power adapter cable DC power plug, 6.3 x 3.0 mm - Open cable ends 6.3 mm 3.0 mm 1.2 m 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3553684 Akyga AK-SC-06 Low power adapter cable DC power plug, 6.3 x 3.0 mm - Open cable ends 6.3 mm 3.0 mm 1.2 m 1 pc(s) Bag

Description

The Akyga® service line from the AK-SC series with determination for DC power supplies.

It is made of the robust PCV material and is equipped with a ferrite filter of high quality. The total length of the cable is 1.2m. The product will prove to be a replacement cable of a defective power supply line for the majority of laptop models available on the market. The cables ready for direct soldering ensure that the assembly is simple.

Akyga offers many lines with different parameters adapted to individual laptop models. It should be ensured that the dimensions and shape of a connector are consistent with a device.

The product is packed in the standard UniBag packaging.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)