• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-08 Low power adapter cable DC power plug, 3.0 x 1.0 mm - Open cable ends 1.2 m 1 pc(s)

1/2
Product type
Low power adapter cable
Type A
DC power plug, 3.0 x 1.0 mm
Type B
Open cable ends
Cable length
1.2 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Service cable DC AK-SC-08 3.0 x 1.0 mm (Samsung)

  • DC power plug, 3.0 x 1.0 mm
  • Open cable ends

Technical specifications

  • Output 60 W
  • Cable length: 1,2 m
  • Connection 1: Hollow plug 3.0 x 1.0 mm
  • Product color: Black
  • Packaging dimensions (L x B x H) 177 x 127 x 26 mm
  • Net weight: 50 g
  • Gross weight 55 g
  • Product dimensions (L x W x H) 145 x 56 x 24 mm
  • Current output: Max. 30 V
  • Output current: Max. 6 A
  • Output cable 3.0 x 1.0 mm
  • Manufacturing material: PVC
  • Length of output cable 1.2 m.
Product type

Low power adapter cable

Type A

DC power plug, 3.0 x 1.0 mm

Type B

Open cable ends

Cable length

1.2 m

Content

1 pc(s)

Manufacturer part #

AK-SC-08

Type

AK-SC-08

Factory colour

Black

Nominal voltage

30 V

Nominal current

6 A

Width

56 mm

Length

145 mm

Height

24 mm

Material

PVC

60 W

Weight

55 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3553685 Akyga AK-SC-08 Low power adapter cable DC power plug, 3.0 x 1.0 mm - Open cable ends 1.2 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553685 Akyga AK-SC-08 Low power adapter cable DC power plug, 3.0 x 1.0 mm - Open cable ends 1.2 m 1 pc(s)

Description

The Akyga® service line from the AK-SC series with determination for DC power supplies.

It is made of the robust PCV material and is equipped with a ferrite filter of high quality. The total length of the cable is 1.2m. The product will prove to be a replacement cable of a defective power supply line for the majority of laptop models available on the market. The cables ready for direct soldering ensure that the assembly is simple.

Akyga offers many lines with different parameters adapted to individual laptop models. It should be ensured that the dimensions and shape of a connector are consistent with a device.

The product is packed in the standard UniBag packaging.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)