• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-40 Low power adapter cable USB-C® plug - Open cable ends 1 m 1 pc(s)

1/2
Product type
Low power adapter cable
Type A
USB-C® plug
Type B
Open cable ends
Cable length
1 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Service cable Akyga AK-SC-40 USB type C 60W 1m

  • USB-C® plug
  • Open cable ends

Technical specifications

  • Output 60 W
  • Cable length 1 m.
  • Track 1: USB-C® connector
  • Connection 2: Open cable ends
  • Product Colour: White
  • Packaging dimensions (L x B x H) 180 x 130 x 6 mm
  • Net weight: 17 g
  • Gross weight 22 g
Product type

Low power adapter cable

Type A

USB-C® plug

Type B

Open cable ends

Cable length

1 m

Content

1 pc(s)

Manufacturer part #

AK-SC-40

Type

AK-SC-40

Factory colour

White

60 W

Weight

22 g

Documents & Downloads

Datasheet

Datasheet 3553695 Akyga AK-SC-40 Low power adapter cable USB-C® plug - Open cable ends 1 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553695 Akyga AK-SC-40 Low power adapter cable USB-C® plug - Open cable ends 1 m 1 pc(s)

Description

The Akyga® AK-SC-40 USB-C repair cable is a convenient solution for repairing power supplies and chargers for mobile devices. The cable has exposed wires that are ready for soldering, WAS makes it an ideal choice for all who want to replace a damaged cable quickly and safely. Thanks to the durable materials and the easy installation, it is suitable for both the DIY workshop and the professional service.

The one meter long Akyga® AK-SC-40 cable offers optimum charging conditions for mobile devices - it is long enough to connect the charger to a telephone, tablet or other type C USB device without hindrance. In addition, the white color of the cable preserves the aesthetics and functionality of the repaired devices.

The Akyga® AK-SC-40 USB-C service cable is suitable for power supplies up to 60 W (20 V / 3 A). This makes it Ideal for repairing laptop power supplies with higher performance and chargers for smartphones, tablets and ultrabooks equipped with a USB-C connector.

The repair cable AK-SC-40 has a standard USB-C plug on one side and two bare wires on the other side, which enable a simple soldering to circuit boards or service connections. This solution allows you to quickly replace a damaged cable on the charger without having to invest in a new power supply. It will also be perfect for setting up your own power supply circuits.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)