• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable Thunderbolt™ 3 USB-C® plug, Apple Lightning plug 1.00 m White AK-USB-35

1/3
Product type
USB cable
Cable specs
Thunderbolt™ 3
Version
Cable
Connection type
USB-C® to Apple Lightning
Connections
USB-C® plug
Apple Lightning plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum power: 20 W
  • Product Colour: White
  • Product dimensions (L x W x H) 90 x 80 x 10 mm
  • Cable length 1 m.
  • Connection 1: Male interface USB type C.
  • Connection 2: Male port Lightning
  • Contacts: Nickel-plated
  • Manufacturing material: Copper in cans
  • Transfer of data: Yes
Product type

USB cable

Cable specs

Thunderbolt™ 3

Version

Cable

Connection type

USB-C® to Apple Lightning

Connections

USB-C® plug

Apple Lightning plug

Factory colour

White

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Tin plated copper

Connection type

USB-C®

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865399 Akyga USB cable Thunderbolt™ 3 USB-C® plug, Apple Lightning plug 1.00 m White AK-USB-35

User & Safety Instructions

User & Safety Instructions 2865399 Akyga USB cable Thunderbolt™ 3 USB-C® plug, Apple Lightning plug 1.00 m White AK-USB-35

Description

The Akyga AK-USB-35 Lightning cable is used to charge Apple smartphones and tablets. It is a 1 m long cable that ends with a Lightning connection that is found among other things in devices like the iPhone and iPad. On the other end of the cable is a USB-C connector. This is currently the most common port found in new chargers and laptops. It is compatible not only with USB Type-C, but also with Thunderbolt 3. In addition, the cable also allows you to charge data from an iOS device to a MacBook or normal PC.

The USB-C/Lightning cable is made of high-quality materials that ensure long life and safe use. Moreover, it supports the fast charging with a power of 20 watt, WAS is extremely useful when you are anywhere in a hurry.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)