
Technical specifications
- Maximum force 30 W
- Product color: Black
- Packaging: UniBag
- Product dimensions (L x W x H) 80 x 80 x 10 mm
- Packaging dimensions (L x B x H) 180 x 130 x 11 mm
- Net weight: 17 g
- Gross weight 18 g
- Colour inserts: Grey
- Cable length: 30 cm
- Socket #1: Male interface USB type C.
- Socket #2: Male port Lightning
- Platted socket: Yes - nickel-plated
- Version USB 2.0
- Transfer of data: Yes
- Material of the cable: Copper
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
Black
- Cable length
0.30 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Angled cable outlet
- Connector version
angled
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
30 W
- Connection type
USB-C®
- Cable type
USB cable
- Compatible with Apple devices
iPhone
30 W
Documents & Downloads
Datasheet
Datasheet 3384160 Akyga USB cable USB 2.0 USB-C® plug, Apple Lightning plug 0.30 m Black Angled cable outlet AK-USB-55
User & Safety Instructions
User & Safety Instructions 3384160 Akyga USB cable USB 2.0 USB-C® plug, Apple Lightning plug 0.30 m Black Angled cable outlet AK-USB-55
Description
Angled lightning connection
The charging cable AK-USB-55 was developed with functionality in mind and has an angled lightning connection and a straight USB-C connection. The angled plug is particularly useful for those who worry that the charging plug could be damaged - its design minimizes the pressure on the plug and helps to protect your device from mechanical damage.
Durable design and modern cable design
The angled Lightning cable is characterized by its robust design that ensures a long life. The robust braid protects the cable from mechanical damage, while the smooth surface of the plug gives a modern touch. This combination of functionality and style makes the AK-USB-55-cable not only a practical accessory, but also an aesthetic supplement for each mobile device.
Quick charging and data transfer
The AK-USB-55 charging cable supports the quick charging of devices with up to 30 W and is thus Ideal for charging iPhones, iPad-tablets and other devices that support the lightning connection. In addition to charging, the cable also supports data transfer, so you can conveniently transfer files between devices.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















