
Technical specifications
- Maximum force 20 V / 3 A (60 W)
- Product color: Black
- Packaging: UniBag
- Product dimensions (L x W x H) 80 x 80 x 10 mm
- Packaging dimensions (L x B x H) 180 x 130 x 11 mm
- Net weight: 17 g
- Gross weight 18 g
- Colour inserts: Grey
- Cable length: 30 cm
- Socket #1: Male interface USB type C.
- Socket #2: Male interface USB type C.
- Platted socket: Yes - nickel-plated
- Version USB 2.0
- Transfer of data: Yes
- Material of the cable: Copper
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
0.30 m
- Shielding
Braid shielding
- Cable features
Angled cable outlet
- Connector version
angled
angled on one side
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Cable type
USB cable
- Compatible with Apple devices
iPhone
60 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3384157 Akyga USB cable USB 2.0 USB-C® plug, USB-C® plug 0.30 m Black Angled cable outlet AK-USB-53
User & Safety Instructions
User & Safety Instructions 3384157 Akyga USB cable USB 2.0 USB-C® plug, USB-C® plug 0.30 m Black Angled cable outlet AK-USB-53
Description
Sophisticated design - angled USB-C connector
The cable is equipped with an angled USB-Type-C plug and a straight USB-Type-C plug for more flexibility in use. The angled plug enables a convenient connection of devices, even in difficult to access places, and minimizes the risk of bending or damaging the cable.
Robust design of the USB-type-C cable
Long life and aesthetics are the main features of the AK-USB-53 USB-C cable. The robust braid protects the cable from mechanical damage, while the elegant aluminum surface gives the plug a touch of class. This product is not only efficient but also looks good.
Quick charging with up to 60 W
The AK-USB-53 USB-C cable is designed for charging devices with a power of up to 60 watt and is thus the ideal choice for modern Smartphones, laptops and other devices with quick-charging support. The cable is compatible with the latest iPhone and iPad models, which support USB-C, such as the iPhone 15, iPhone 15 Plus and iPhone 16, iPhone 16 Pro and iPhone 16 Pro Max. It also works perfectly with Samsung devices such as the Galaxy S24, Galaxy S24+, Galaxy S24 Ultra, Galaxy Z Fold6, Galaxy Z Flip6 and Galaxy A55, as well as the Xiaomi 14 and Xiaomi 14 Ultra. Means no matter the brand, you can be sure that all your devices are quick and safe to charge.
Data transfer
The AK-USB-53 USB-C cable supports data transfer via the USB 2.0 standard as well as charging. This convenient function enables easy file transfer between devices with a speed of up to 480 Mbit/s.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















