• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB 2.0 USB Micro-B plug, USB Micro-B plug 0.60 m Black AK-USB-17

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-Micro-B to USB Micro-B
Connections
USB Micro-B plug
USB Micro-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Black
  • Product dimensions (L x W x H) 110 x 90 x 11 mm
  • Cable length: 0.6 m
  • Port 1: Male interface USB type micro-B.
  • Port 2: Male interface USB type micro-B.
  • Contacts: Nickel-plated
  • Transfer of data: Yes
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-Micro-B to USB Micro-B

Connections

USB Micro-B plug

USB Micro-B plug

Factory colour

Black

Cable length

0.60 m

Signal flow

Bidirectional (A↔B)

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

Micro USB

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865381 Akyga USB cable USB 2.0 USB Micro-B plug, USB Micro-B plug 0.60 m Black AK-USB-17

User & Safety Instructions

User & Safety Instructions 2865381 Akyga USB cable USB 2.0 USB Micro-B plug, USB Micro-B plug 0.60 m Black AK-USB-17

Description

Akyga® AK-USB-17 is a 60 cm long cable with a wide range of applications. Depending on your requirements, it can be used for data transfer in USB 2.0 standard and for charging. The cable is equipped with two universal USB Micro-B-plugs. It enables, among other things, a portable speaker or tablet to be connected to the power bank, as well as an external drive or telephone to the Acer Aspire Switch 2-in-1 laptop.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)