
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Product color: Black
- Product dimensions (L x W x H) 90 x 80 x 10 mm
- Cable length 0.5 m.
- Connection 1: Male interface USB type A.
- Connection 2: Male interface USB type C.
- Contacts: Nickel-plated
- Transfer of data: Yes
- Product type
USB cable
- Cable specs
USB 3.1 1st Gen
- Version
Cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
0.50 m
- Signal flow
Bidirectional (A↔B)
- Transfer rate (max.)
5 GBit/s
- Connection type
USB
- Cable type
USB cable
- Compatible with Apple devices
MacBook
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2865388 Akyga USB cable USB 3.1 1st Gen USB-A plug, USB-C® plug 0.50 m Black AK-USB-24
User & Safety Instructions
User & Safety Instructions 2865388 Akyga USB cable USB 3.1 1st Gen USB-A plug, USB-C® plug 0.50 m Black AK-USB-24
Description
Akyga® AK-USB-24 is a 0.5 m long cable with a type A USB connector and a type C USB connector.
The cable is used for power supply and data transfer between devices in the USB 3.1 standard, which in comparison to its predecessor USB 2.0 has a much higher maximum data transfer rate of up to 5 GB / s.
The Akyga® AK-USB-24 cable enables the connection of electronic devices with a USB-A connector (laptop, computer, power bank, etc.) to devices with a modern USB-type C connector, which is used increasingly among other things Smartphones and Macbooks.
This text is machine translated.
The cable is used for power supply and data transfer between devices in the USB 3.1 standard, which in comparison to its predecessor USB 2.0 has a much higher maximum data transfer rate of up to 5 GB / s.
The Akyga® AK-USB-24 cable enables the connection of electronic devices with a USB-A connector (laptop, computer, power bank, etc.) to devices with a modern USB-type C connector, which is used increasingly among other things Smartphones and Macbooks.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















