
Technical specifications
- Product color: Black
- Product dimensions (L x W x H) 90 x 90 x 6 mm
- Cable length: 30 cm
- Connection 1: Male interface USB type C.
- Connection 2: Female interface USB type C.
- Contacts: Nickel-plated
- Transfer of data: Yes
- Product type
USB cable
- Cable specs
USB 3.2 2nd Gen
- Version
Cable extension
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® socket
- Factory colour
Black
- Cable length
0.30 m
- Cable features
incl. extension cable
- Transfer rate (max.)
10 GBit/s
- Max. power
100 W @ 20 V / 5.0 A
- Connection type
USB-C®
- Cable type
USB cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2865396 Akyga USB cable USB 3.2 2nd Gen USB-C® plug, USB-C® socket 0.30 m Black incl. extension cable AK-USB-32
User & Safety Instructions
User & Safety Instructions 2865396 Akyga USB cable USB 3.2 2nd Gen USB-C® plug, USB-C® socket 0.30 m Black incl. extension cable AK-USB-32
Description
Or are you afraid to scratch the display of your Nintendo switch? With the extender, you no longer need to plug it in the original dock. You want to continue playing despite the empty battery? That's not a problem either. Simply connect your device with the extension cable to the charging station and you can continue playing.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















