• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB-A plug, Apple 30-pin plug 1.00 m White AK-USB-08

1/2
Product type
USB cable
Version
Cable
Connection type
USB-A to Apple 30-pin
Connections
USB-A plug
Apple 30-pin plug
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product Colour: White
  • Product dimensions (L x W x H) 80 x 40 x 10 mm
  • Cable length 1.0 m.
  • Connection 1: Male interface USB type A.
  • Connection 2: Male interface Apple 30-pin
  • Contacts: Nickel-plated
  • Transfer of data: Yes
Product type

USB cable

Version

Cable

Connection type

USB-A to Apple 30-pin

Connections

USB-A plug

Apple 30-pin plug

Factory colour

White

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Connection type

USB

Cable type

USB cable

Compatible with Apple devices

iPhone

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865372 Akyga USB cable USB-A plug, Apple 30-pin plug 1.00 m White AK-USB-08

User & Safety Instructions

User & Safety Instructions 2865372 Akyga USB cable USB-A plug, Apple 30-pin plug 1.00 m White AK-USB-08

Description

The Akyga® AK-USB-08 cable is a typical Apple product USB cable with a 30-pin connector. Not only can you transfer data from your iPhone, iPad or iPod to your computer, you can also load these devices. The product is compatible with iPhone (3G, 3Gs, 4s, 4), iPad (1, 2, 3), iPod - touch (1-4), nano (1-6), classic 80/160 GB, classic 120 GB, 5.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)